
62C3030-01-040C | |
|---|---|
DigiKey Part Number | 62C3030-01-040C-ND |
Manufacturer | |
Manufacturer Product Number | 62C3030-01-040C |
Description | ENCODER OPTICAL QUAD VERT CABLE |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer Grayhill Inc. | Actuator Type Concentric |
Series | Detent Yes |
Packaging Bulk | Built in Switch No |
Part Status Obsolete | Mounting Type Panel Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable with Connector |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 1M |
Pulses per Revolution 12 | Base Product Number |

