
61R256 | |
|---|---|
DigiKey Part Number | GH7381-ND |
Manufacturer | |
Manufacturer Product Number | 61R256 |
Description | ENC INCRE/MAG PSHPUL VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental, Magnetic 256 Push-Pull Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental, Magnetic | |
Output Type | Push-Pull | |
Pulses per Revolution | 256 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 10M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €100.29000 | €100.29 |
| 5 | €85.17400 | €425.87 |
| 10 | €79.18000 | €791.80 |
| 25 | €71.68680 | €1,792.17 |
| 50 | €66.32160 | €3,316.08 |
| 100 | €61.19870 | €6,119.87 |
| Unit Price without VAT: | €100.29000 |
|---|---|
| Unit Price with VAT: | €125.86395 |

