
51ESP30-01-1-04N | |
---|---|
DigiKey Part Number | 51ESP30-01-1-04N-ND |
Manufacturer | |
Manufacturer Product Number | 51ESP30-01-1-04N |
Description | SWITCH ROTARY 4POS 150MA 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 4 Position SP4T 150mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 4 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP4T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 150mA (AC), 200mA (DC) | |
Voltage Rating - AC | 115 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted (4mm Dia) | |
Actuator Length | 9.53mm | |
Angle of Throw | 30° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | Shaft and Panel Sealed | |
Depth Behind Panel | 13.64mm | |
Panel Cutout Dimensions | Circular - 7.11mm Dia | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | €33.61240 | €840.31 |
Unit Price without VAT: | €33.61240 |
---|---|
Unit Price with VAT: | €42.18356 |