Rotary Encoder Mechanical 12 BCD (Absolute) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

513374-12-C

DigiKey Part Number
513374-12-C-ND
Manufacturer
Manufacturer Product Number
513374-12-C
Description
ENCODER MECH BCD VERT PC PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 12 BCD (Absolute) Vertical
Datasheet
 Datasheet
EDA/CAD Models
513374-12-C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
1/8" Dia Flatted End
Manufacturer
Grayhill Inc.
Detent
Yes
Series
Built in Switch
No
Packaging
Bulk
Mounting Type
Panel, PCB Through Hole
Part Status
Active
Orientation
Vertical
DigiKey Programmable
Not Verified
Termination Style
PC Pin
Encoder Type
Mechanical
Rotational Life (Cycles Min)
25K
Output Type
BCD (Absolute)
Base Product Number
Pulses per Revolution
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€40.93000€40.93
5€35.13800€175.69
10€32.89300€328.93
25€30.13120€753.28
50€28.18700€1,409.35
100€26.35750€2,635.75
250€24.10268€6,025.67
Manufacturers Standard Package
Unit Price without VAT:€40.93000
Unit Price with VAT:€51.36715