
50LL36-01-1-08N | |
|---|---|
DigiKey Part Number | 50LL36-01-1-08N-ND |
Manufacturer | |
Manufacturer Product Number | 50LL36-01-1-08N |
Description | SWITCH ROTARY 8POS 150MA 125V |
Customer Reference | |
Detailed Description | Rotary Switch 8 Position SP8T 150mA (AC), 200mA (DC) 125 VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 8 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP8T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 150mA (AC), 200mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | - | |
Actuator Length | - | |
Angle of Throw | 36° | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | - | |
Termination Style | - | |
Features | - | |
Depth Behind Panel | - | |
Panel Cutout Dimensions | - | |
Base Product Number |

