


50KS36-01-1-10N | |
|---|---|
DigiKey Part Number | 50KS36-01-1-10N-ND |
Manufacturer | |
Manufacturer Product Number | 50KS36-01-1-10N |
Description | SWITCH ROTARY 10POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T 150mA (AC), 200mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 50KS36-01-1-10N Models |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 36° |
Number of Positions 10 | Contact Finish Gold |
Index Stops Continuous | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 1 | Features Shaft and Panel Sealed |
Circuit per Deck SP10T | Depth Behind Panel 18.77mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.65mm Dia |
Current Rating (Amps) 150mA (AC), 200mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.69000 | €41.69 |
| 5 | €35.78200 | €178.91 |
| 10 | €33.49600 | €334.96 |
| 25 | €30.68440 | €767.11 |
| 50 | €28.70380 | €1,435.19 |
| 100 | €26.84070 | €2,684.07 |
| 250 | €24.56212 | €6,140.53 |
| Unit Price without VAT: | €41.69000 |
|---|---|
| Unit Price with VAT: | €52.32095 |

