
3K112-4RN3AG | |
|---|---|
DigiKey Part Number | 136-3K112-4RN3AG-ND |
Manufacturer | |
Manufacturer Product Number | 3K112-4RN3AG |
Description | SWITCH KEYPAD 12KEY ILLUM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 12 Rubber Overlay Keys Snap Dome Contacts CAN Bus (CANopen) Output Illuminated |
Datasheet | Datasheet |
Category | Output Type CAN Bus (CANopen) |
Manufacturer Grayhill Inc. | Legend Targets |
Series | Legend Color White |
Packaging Bulk | Key Color Black |
Part Status Active | Mounting Type Panel Mount, Front |
Switch Type Snap Dome | Termination Style Connector |
Number of Keys 12 | Panel Cutout Dimensions Circular - 46.99mm Dia |
Matrix (Columns x Rows) 3 x 4 | Operating Temperature -40°C ~ 85°C |
Illumination Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Legend Type Fixed | Operational Life 1,000,000 Cycles |
Key Type Rubber Overlay | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €249.45650 | €4,989.13 |
| Unit Price without VAT: | €249.45650 |
|---|---|
| Unit Price with VAT: | €313.06791 |

