
3K108-G2-2RN3AG | |
|---|---|
DigiKey Part Number | 136-3K108-G2-2RN3AG-ND |
Manufacturer | |
Manufacturer Product Number | 3K108-G2-2RN3AG |
Description | SWITCH KEYPAD 8KEY ILLUM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 8 Rubber Overlay Keys Snap Dome Contacts CAN Bus (CANopen) Output Illuminated |
Datasheet | Datasheet |
Category | Output Type CAN Bus (CANopen) |
Manufacturer Grayhill Inc. | Legend Targets |
Series | Legend Color White |
Packaging Bulk | Key Color Black |
Part Status Active | Mounting Type Panel Mount, Front |
Switch Type Snap Dome | Termination Style Connector |
Number of Keys 8 | Panel Cutout Dimensions Circular - 40.64mm Dia |
Matrix (Columns x Rows) 4 x 2 | Operating Temperature -40°C ~ 85°C |
Illumination Illuminated | Ingress Protection IP6K7/IP69K - Dust Tight, Water Resistant, Waterproof |
Legend Type Fixed | Operational Life 1,000,000 Cycles |
Key Type Rubber Overlay | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €253.98200 | €5,079.64 |
| Unit Price without VAT: | €253.98200 |
|---|---|
| Unit Price with VAT: | €318.74741 |

