
3K108-4RC3AG | |
|---|---|
DigiKey Part Number | 136-3K108-4RC3AG-ND |
Manufacturer | |
Manufacturer Product Number | 3K108-4RC3AG |
Description | SWITCH KEYPAD 8KEY ILLUM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 8 Rubber Overlay Keys Snap Dome Contacts CAN Bus (J1939) Output Illuminated |
Datasheet | Datasheet |
Category | Output Type CAN Bus (J1939) |
Manufacturer Grayhill Inc. | Legend Targets |
Series | Legend Color White |
Packaging Bulk | Key Color Black |
Part Status Active | Mounting Type Panel Mount, Front |
Switch Type Snap Dome | Termination Style Connector |
Number of Keys 8 | Panel Cutout Dimensions Circular - 40.64mm Dia |
Matrix (Columns x Rows) 2 x 4 | Operating Temperature -40°C ~ 85°C |
Illumination Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Legend Type Fixed | Operational Life 1,000,000 Cycles |
Key Type Rubber Overlay | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €224.08600 | €4,481.72 |
| Unit Price without VAT: | €224.08600 |
|---|---|
| Unit Price with VAT: | €281.22793 |

