Keypad Switch 6 Rubber Overlay Keys Snap Dome Contacts CAN Bus (CANopen) Output Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3K106-G2-2RN3AW

DigiKey Part Number
136-3K106-G2-2RN3AW-ND
Manufacturer
Manufacturer Product Number
3K106-G2-2RN3AW
Description
SWITCH KEYPAD 6KEY ILLUM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Keypad Switch 6 Rubber Overlay Keys Snap Dome Contacts CAN Bus (CANopen) Output Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
CAN Bus (CANopen)
Manufacturer
Grayhill Inc.
Legend
Targets
Series
Legend Color
White
Packaging
Bulk
Key Color
Black
Part Status
Active
Mounting Type
Panel Mount, Front
Switch Type
Snap Dome
Termination Style
Connector
Number of Keys
6
Operating Temperature
-40°C ~ 85°C
Matrix (Columns x Rows)
3 x 2
Ingress Protection
IP6K7/IP69K - Dust Tight, Water Resistant, Waterproof
Illumination
Illuminated
Operational Life
1,000,000 Cycles
Legend Type
Fixed
Approval Agency
CE
Key Type
Rubber Overlay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20€235.20800€4,704.16
Unit Price without VAT:€235.20800
Unit Price with VAT:€295.18604