
3K006-G2-2RC3AW | |
|---|---|
DigiKey Part Number | 136-3K006-G2-2RC3AW-ND |
Manufacturer | |
Manufacturer Product Number | 3K006-G2-2RC3AW |
Description | SWITCH KEYPAD 6KEY ILLUM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 6 Rubber Overlay Keys Snap Dome Contacts CAN Bus (J1939) Output Illuminated |
Datasheet | Datasheet |
Category | Output Type CAN Bus (J1939) |
Manufacturer Grayhill Inc. | Legend Blank Buttons |
Series | Legend Color Black |
Packaging Bulk | Key Color Black |
Part Status Active | Mounting Type Panel Mount, Front |
Switch Type Snap Dome | Termination Style Connector |
Number of Keys 6 | Operating Temperature -40°C ~ 85°C |
Matrix (Columns x Rows) 3 x 2 | Ingress Protection IP6K7/IP69K - Dust Tight, Water Resistant, Waterproof |
Illumination Illuminated | Operational Life 1,000,000 Cycles |
Legend Type Fixed | Approval Agency CE |
Key Type Rubber Overlay |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €281.40000 | €281.40 |
| 10 | €235.18200 | €2,351.82 |
| 25 | €220.90320 | €5,522.58 |
| Unit Price without VAT: | €281.40000 |
|---|---|
| Unit Price with VAT: | €353.15700 |

