
38CDP7B11M6QT | |
|---|---|
DigiKey Part Number | 38CDP7B11M6QT-ND |
Manufacturer | |
Manufacturer Product Number | 38CDP7B11M6QT |
Description | SWITCH PUSH MINI SACT,3PDT,O-O,T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Rear |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Panel Mount, Right Angle, Rear | Termination Style PC Pin |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 3A (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €5.07840 | €2,539.20 |
| Unit Price without VAT: | €5.07840 |
|---|---|
| Unit Price with VAT: | €6.37339 |

