Similar

34A4P18T7M2QT | |
|---|---|
DigiKey Part Number | 34A4P18T7M2QT-ND |
Manufacturer | |
Manufacturer Product Number | 34A4P18T7M2QT |
Description | SWITCH TOGGLE 4PDT 5A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 11.91mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1004P1T8B13M2QE | E-Switch | 0 | 1004P1T8B13M2QE-ND | €6.97620 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €12.46400 | €6,232.00 |
| Unit Price without VAT: | €12.46400 |
|---|---|
| Unit Price with VAT: | €15.64232 |

