
09A30-02-1-06N | |
|---|---|
DigiKey Part Number | 09A30-02-1-06N-ND |
Manufacturer | |
Manufacturer Product Number | 09A30-02-1-06N |
Description | SWITCH ROTARY 6POS 250MA 115V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 6 Position SP6T 250mA (AC/DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 09A30-02-1-06N Models |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (3.17mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 6 | Contact Material Silver Alloy |
Index Stops Fixed | Contact Finish Gold |
Number of Decks 2 | Mounting Type Panel Mount |
Number of Poles per Deck 1 | Termination Style Solder Lug |
Circuit per Deck SP6T | Depth Behind Panel 31.19mm |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 250mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €73.57800 | €735.78 |
| Unit Price without VAT: | €73.57800 |
|---|---|
| Unit Price with VAT: | €92.34039 |

