
P6KE43CA | |
|---|---|
DigiKey Part Number | 4786-P6KE43CATR-ND - Tape & Reel (TR) 4786-P6KE43CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE43CA |
Description | TVS DIODE 36.8VWM 59.3V DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18800 | €1.88 |
| 100 | €0.11810 | €11.81 |
| 500 | €0.08762 | €43.81 |
| 1 000 | €0.07775 | €77.75 |
| 2 000 | €0.06944 | €138.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06243 | €249.72 |
| 8 000 | €0.05652 | €452.16 |
| 12 000 | €0.05351 | €642.12 |
| 20 000 | €0.05013 | €1,002.60 |
| 28 000 | €0.04813 | €1,347.64 |
| 40 000 | €0.04618 | €1,847.20 |
| 100 000 | €0.04190 | €4,190.00 |
| 200 000 | €0.04075 | €8,150.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |


