
GSMMBD3004A | |
|---|---|
DigiKey Part Number | 4786-GSMMBD3004ATR-ND - Tape & Reel (TR) 4786-GSMMBD3004ACT-ND - Cut Tape (CT) 4786-GSMMBD3004ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSMMBD3004A |
Description | DIODE ARRAY GP 350V 225MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 350 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 350 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.13200 | €1.32 |
| 100 | €0.08180 | €8.18 |
| 500 | €0.05986 | €29.93 |
| 1 000 | €0.05278 | €52.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04374 | €131.22 |
| 6 000 | €0.03917 | €235.02 |
| 9 000 | €0.03684 | €331.56 |
| 15 000 | €0.03422 | €513.30 |
| 21 000 | €0.03267 | €686.07 |
| 30 000 | €0.03116 | €934.80 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

