
GSFC28110 | |
|---|---|
DigiKey Part Number | 4786-GSFC28110TR-ND - Tape & Reel (TR) 4786-GSFC28110CT-ND - Cut Tape (CT) 4786-GSFC28110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFC28110 |
Description | MOSFET, N-CH, SINGLE, 3A, 100V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3A (Tc) 2.1W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 284mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 820 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12300 | €1.23 |
| 100 | €0.07630 | €7.63 |
| 500 | €0.05592 | €27.96 |
| 1 000 | €0.04929 | €49.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04085 | €122.55 |
| 6 000 | €0.03659 | €219.54 |
| 9 000 | €0.03441 | €309.69 |
| 15 000 | €0.03196 | €479.40 |
| 21 000 | €0.03051 | €640.71 |
| 30 000 | €0.02910 | €873.00 |
| 75 000 | €0.02600 | €1,950.00 |
| 150 000 | €0.02409 | €3,613.50 |
| 300 000 | €0.02250 | €6,750.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

