
| GSFC28110 | |
|---|---|
| DigiKey Part Number | 4786-GSFC28110TR-ND - Tape & Reel (TR) 4786-GSFC28110CT-ND - Cut Tape (CT) 4786-GSFC28110DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GSFC28110 | 
| Description | MOSFET, N-CH, SINGLE, 3A, 100V, | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 100 V 3A (Tc) 2.1W (Tc) Surface Mount SOT-23 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 100 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
| Rds On (Max) @ Id, Vgs | 284mOhm @ 2A, 10V | |
| Vgs(th) (Max) @ Id | 2.9V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 13.4 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 820 pF @ 50 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 2.1W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | SOT-23 | |
| Package / Case | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.20000 | €0.20 | 
| 10 | €0.12300 | €1.23 | 
| 100 | €0.07630 | €7.63 | 
| 500 | €0.05592 | €27.96 | 
| 1 000 | €0.04929 | €49.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | €0.04085 | €122.55 | 
| 6 000 | €0.03659 | €219.54 | 
| 9 000 | €0.03441 | €309.69 | 
| 15 000 | €0.03196 | €479.40 | 
| 21 000 | €0.03051 | €640.71 | 
| 30 000 | €0.02910 | €873.00 | 
| 75 000 | €0.02600 | €1,950.00 | 
| 150 000 | €0.02409 | €3,613.50 | 
| 300 000 | €0.02250 | €6,750.00 | 
| Unit Price without VAT: | €0.20000 | 
|---|---|
| Unit Price with VAT: | €0.25100 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland