Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ(5S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBJ25K

DigiKey Part Number
4786-GBJ25K-ND
Manufacturer
Manufacturer Product Number
GBJ25K
Description
BRIDGE RECT 1PHASE 800V 3.5A GBJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ(5S)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
3.5 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 12.5 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBJ
Supplier Device Package
GBJ(5S)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.54000€1.54
10€0.97700€9.77
420€0.52800€221.76
840€0.48142€404.39
1 260€0.45767€576.66
2 100€0.43097€905.04
5 040€0.39245€1,977.95
10 080€0.36742€3,703.59
Manufacturers Standard Package
Unit Price without VAT:€1.54000
Unit Price with VAT:€1.93270