
| 2N7002K | |
|---|---|
| DigiKey Part Number | 4786-2N7002KTR-ND - Tape & Reel (TR) 4786-2N7002KCT-ND - Cut Tape (CT) 4786-2N7002KDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 2N7002K | 
| Description | MOSFET, N-CH, SINGLE, 0.3A, 60V, | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | N-Channel 60 V 300mA (Ta) 430mW Surface Mount SOT-23 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 60 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
| Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 0.4 nC @ 4.5 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 30 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 430mW | |
| Operating Temperature | -55°C ~ 175°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | SOT-23 | |
| Package / Case | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.09000 | €0.09 | 
| 10 | €0.02500 | €0.25 | 
| 25 | €0.02120 | €0.53 | 
| 100 | €0.01750 | €1.75 | 
| 250 | €0.01572 | €3.93 | 
| 500 | €0.01462 | €7.31 | 
| 1 000 | €0.01374 | €13.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | €0.01265 | €37.95 | 
| 6 000 | €0.01212 | €72.72 | 
| 9 000 | €0.01185 | €106.65 | 
| 15 000 | €0.01155 | €173.25 | 
| 21 000 | €0.01138 | €238.98 | 
| 30 000 | €0.01121 | €336.30 | 
| 75 000 | €0.01085 | €813.75 | 
| 150 000 | €0.01063 | €1,594.50 | 
| 300 000 | €0.01045 | €3,135.00 | 
| Unit Price without VAT: | €0.09000 | 
|---|---|
| Unit Price with VAT: | €0.11295 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland