
| 3.0SMCJ15A | |
|---|---|
| DigiKey Part Number | 4786-3.0SMCJ15ATR-ND - Tape & Reel (TR) 4786-3.0SMCJ15ACT-ND - Cut Tape (CT) 4786-3.0SMCJ15ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 3.0SMCJ15A | 
| Description | TVS DIODE 15VWM 24.4VC DO214AB | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 15V | |
| Voltage - Breakdown (Min) | 16.7V | |
| Voltage - Clamping (Max) @ Ipp | 24.4V | |
| Current - Peak Pulse (10/1000µs) | 123A | |
| Power - Peak Pulse | 3000W (3kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.57000 | €0.57 | 
| 10 | €0.35100 | €3.51 | 
| 100 | €0.22480 | €22.48 | 
| 500 | €0.17040 | €85.20 | 
| 1 000 | €0.15286 | €152.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | €0.13055 | €391.65 | 
| 6 000 | €0.11930 | €715.80 | 
| 9 000 | €0.11357 | €1,022.13 | 
| 15 000 | €0.10713 | €1,606.95 | 
| 21 000 | €0.10332 | €2,169.72 | 
| 30 000 | €0.09962 | €2,988.60 | 
| 75 000 | €0.09645 | €7,233.75 | 
| Unit Price without VAT: | €0.57000 | 
|---|---|
| Unit Price with VAT: | €0.71535 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland