
G700P06D5 | |
---|---|
DigiKey Part Number | 4822-G700P06D5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G700P06D5 |
Description | MOSFET P-CH 60V 25A DFN5*6-8L |
Customer Reference | |
Detailed Description | P-Channel 25A (Tc) 42W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4.9x5.75) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | $0.14800 | $740.00 |
15 000 | $0.13700 | $2,055.00 |
30 000 | $0.12300 | $3,690.00 |
Unit Price without VAT: | $0.14800 |
---|---|
Unit Price with VAT: | $0.18574 |