
WR9QT375LCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9QT375LCP-N(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9QT375LCP-N(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 16V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QT375LCP-N(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 16V | |
Current - Output (Max) | 375mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.44" L x 1.59" W x 1.24" H (62.0mm x 40.5mm x 31.5mm) | |
Approval Agency | BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | €6.20009 | €3,348.05 |
| Unit Price without VAT: | €6.20009 |
|---|---|
| Unit Price with VAT: | €7.78111 |











