



TR9CX2500T00-IM(R6B) | |
|---|---|
DigiKey Part Number | 1939-1299-ND |
Manufacturer | |
Manufacturer Product Number | TR9CX2500T00-IM(R6B) |
Description | AC/DC DESKTOP ADAPTER 48V 120W |
Customer Reference | |
Detailed Description | 48V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9CX2500T00-IM(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.88" L x 2.47" W x 1.34" H (149.3mm x 62.8mm x 34.0mm) | |
Approval Agency | BSMI, CB, CCC, CE, cETLus, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI | |
Standard Number | 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61347-1; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.51000 | €43.51 |
| 5 | €40.01000 | €200.05 |
| 20 | €37.22250 | €744.45 |
| 40 | €35.90225 | €1,436.09 |
| 60 | €35.15167 | €2,109.10 |
| 100 | €34.22850 | €3,422.85 |
| 260 | €32.56619 | €8,467.21 |
| Unit Price without VAT: | €43.51000 |
|---|---|
| Unit Price with VAT: | €54.60505 |


_tmb.jpg)







_tmb.jpg)


_tmb.jpg)
_tmb.jpg)
