
RR9KE5000CLP4CIMR6B | |
|---|---|
DigiKey Part Number | 1939-RR9KE5000CLP4CIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | RR9KE5000CLP4CIMR6B |
Description | AC/DC DSKTP/WALL MT ADPT 12V 60W |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | RR9KE5000CLP4CIMR6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop, Wall Mount (Class II) | |
Input Type | Cord, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 13.8mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C8, Multi-Blade (Sold Separately) | |
Size / Dimension | 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm) | |
Approval Agency | BSMI, CB, CCC, CE, cETLus, EAC, ETL, LPS, PSE, RCM, UKRSepro, UL, VCCI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | €18.85633 | €1,131.38 |
| Unit Price without VAT: | €18.85633 |
|---|---|
| Unit Price with VAT: | €23.66469 |





