
30033110F0701(R) | |
|---|---|
DigiKey Part Number | 1939-30033110F0701(R)-ND |
Manufacturer | |
Manufacturer Product Number | 30033110F0701(R) |
Description | CORD 18AWG JIS 8303-IEC320 10' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black JIS 8303 To IEC 320-C13 VCTF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | JIS 8303 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | VCTF | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | PSE | |
Approved Countries | Japan | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 7A | |
Operating Temperature | 75°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.01000 | €7.01 |
| 10 | €5.95900 | €59.59 |
| 25 | €5.58520 | €139.63 |
| 80 | €5.14513 | €411.61 |
| 160 | €4.89956 | €783.93 |
| 320 | €4.66581 | €1,493.06 |
| 560 | €4.48532 | €2,511.78 |
| 1 040 | €4.29386 | €4,465.61 |
| Unit Price without VAT: | €7.01000 |
|---|---|
| Unit Price with VAT: | €8.79755 |

