
USBC2SW2MUSBC1SREMWH | |
|---|---|
DigiKey Part Number | 1939-USBC2SW2MUSBC1SREMWH-ND |
Manufacturer | |
Manufacturer Product Number | USBC2SW2MUSBC1SREMWH |
Description | CABLE C PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 1 Screw Lock, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.44000 | €22.44 |
| 10 | €19.07700 | €190.77 |
| 40 | €17.29925 | €691.97 |
| 80 | €16.47413 | €1,317.93 |
| 120 | €16.00992 | €1,921.19 |
| 280 | €15.08186 | €4,222.92 |
| 520 | €14.43829 | €7,507.91 |
| Unit Price without VAT: | €22.44000 |
|---|---|
| Unit Price with VAT: | €28.16220 |


