
GLF1200Q | |
|---|---|
DigiKey Part Number | 2500-GLF1200QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF1200Q |
Description | Load Switch with True Reverse Cu |
Customer Reference | |
Detailed Description | Power Switch/Driver P-Channel 2A SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Output Type | P-Channel | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 60mOhm | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.46500 | €4.65 |
| 20 | €0.40300 | €8.06 |
| 30 | €0.37567 | €11.27 |
| 100 | €0.27880 | €27.88 |
| 250 | €0.23588 | €58.97 |
| 500 | €0.22560 | €112.80 |
| 1 000 | €0.16641 | €166.41 |
| 4 000 | €0.15612 | €624.48 |
| 8 000 | €0.14497 | €1,159.76 |
| Unit Price without VAT: | €0.46500 |
|---|---|
| Unit Price with VAT: | €0.58358 |


