Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GD5F1GM7REYIGR | |
|---|---|
DigiKey Part Number | 1970-GD5F1GM7REYIGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GD5F1GM7REYIGR |
Description | IC FLASH 1GBIT SPI/QUAD |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit SPI - Quad I/O, DTR 104 MHz 9 ns 8-WSON (6x8) |
Category | Memory Interface SPI - Quad I/O, DTR |
Mfr | Clock Frequency 104 MHz |
Series | Write Cycle Time - Word, Page 600µs |
Packaging Tape & Reel (TR) | Access Time 9 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NAND (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (6x8) |
Memory Organization 256M x 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GD5F1GM7REWIGR | GigaDevice Semiconductor (HK) Limited | 0 | 1970-GD5F1GM7REWIGRTR-ND | €3.29206 | Parametric Equivalent |
| GD5F1GM7REWIGY | GigaDevice Semiconductor (HK) Limited | 0 | 1970-GD5F1GM7REWIGY-ND | €2.22504 | Parametric Equivalent |
| GD5F1GM7REYIGY | GigaDevice Semiconductor (HK) Limited | 0 | 1970-GD5F1GM7REYIGY-ND | €1.81294 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €3.13541 | €9,406.23 |
| Unit Price without VAT: | €3.13541 |
|---|---|
| Unit Price with VAT: | €3.93494 |



