FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 120 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25Q16CSJGR

DigiKey Part Number
GD25Q16CSJGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GD25Q16CSJGR
Description
IC FLASH 16MBIT SPI/QUAD 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 120 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
120 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€0.68932€4,135.92
Unit Price without VAT:€0.68932
Unit Price with VAT:€0.86510