
GFA1602A-GPAF-JES | |
|---|---|
DigiKey Part Number | 4699-GFA1602A-GPAF-JES-ND |
Manufacturer | |
Manufacturer Product Number | GFA1602A-GPAF-JES |
Description | 16X2GFG016002A001(16X2,STN-G,YE |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green I2C 60.00mm x 26.00mm x 8.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gi Far technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 4.70mm H x 2.46mm W | |
Outline L x W x H | 60.00mm x 26.00mm x 8.80mm | |
Viewing Area | 50.00mm L x 16.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 3V | |
Dot Size | 0.46mm W x 0.50mm H | |
Interface | I2C | |
Controller Type | ST7032I | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Dark Blue | |
Background Color | Yellow/Green |

