
12.87158 | |
---|---|
DigiKey Part Number | 4983-12.87158TR-ND - Tape & Reel (TR) 4983-12.87158CT-ND - Cut Tape (CT) 4983-12.87158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87158 |
Description | 32.768KHZ CRYSTAL CERAMIC SMD 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.55000 | €0.55 |
10 | €0.47400 | €4.74 |
25 | €0.44840 | €11.21 |
50 | €0.42980 | €21.49 |
100 | €0.41200 | €41.20 |
250 | €0.38964 | €97.41 |
500 | €0.37352 | €186.76 |
1 000 | €0.35807 | €358.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.33489 | €1,004.67 |
6 000 | €0.32105 | €1,926.30 |
9 000 | €0.31323 | €2,819.07 |
15 000 | €0.30364 | €4,554.60 |
21 000 | €0.29750 | €6,247.50 |
Unit Price without VAT: | €0.55000 |
---|---|
Unit Price with VAT: | €0.69025 |