New at DigiKey
Connector Grommet Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1100-22E-1-GY

DigiKey Part Number
5902-1100-22E-1-GY-ND
Manufacturer
Manufacturer Product Number
1100-22E-1-GY
Description
GSR-22140, GROMMET, 12.5-14.0 MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Grommet Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GES High Voltage
Series
Packaging
Bag
Part Status
Active
Accessory Type
Grommet
For Use With/Related Products
MC Series
Shell Size - Insert
-
Material
Elastomer Rubber
Features
-
Color
Gray
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€5.95000€5.95
10€5.05400€50.54
100€4.29560€429.56
1 000€3.65180€3,651.80
Manufacturers Standard Package
Unit Price without VAT:€5.95000
Unit Price with VAT:€7.46725