
1100-22A-1-BU | |
|---|---|
cms-digikey-product-number | 5902-1100-22A-1-BU-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1100-22A-1-BU |
cms-description | GSR-22080, GROMMET, 6.5-8.0 MM |
cms-standard-lead-time | 6 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector Grommet Blue |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | GES High Voltage | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | MC Series | |
Shell Size - Insert | - | |
Material | Elastomer Rubber | |
Features | - | |
Color | Blue | |
Grade | - | |
Qualification | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | €5.95000 | €5.95 |
| 10 | €5.05400 | €50.54 |
| 100 | €4.29560 | €429.56 |
| 1 000 | €3.65180 | €3,651.80 |
| Unit Price without VAT: | €5.95000 |
|---|---|
| Unit Price with VAT: | €7.46725 |



