Pin Contact 16-20 AWG Size 1.6mm Crimp, Solder Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1100-16M-1S2016-CS

DigiKey Part Number
5902-1100-16M-1S2016-CS-ND
Manufacturer
Manufacturer Product Number
1100-16M-1S2016-CS
Description
PHV-1616M, MALE, 16-20AWG, AG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact 16-20 AWG Size 1.6mm Crimp, Solder Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GES High Voltage
Series
-
Packaging
Bag
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
1.6mm
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
0.75 ~ 1.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp, Solder
Contact Material
Brass
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
Silver
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€3.07000€3.07
10€2.61000€26.10
25€2.44600€61.15
50€2.32920€116.46
100€2.21810€221.81
250€2.07916€519.79
500€1.97996€989.98
1 000€1.88551€1,885.51
2 500€1.76757€4,418.93
Manufacturers Standard Package
Unit Price without VAT:€3.07000
Unit Price with VAT:€3.85285