Pin Contact 14 AWG Size 1.6mm Crimp, Solder Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1100-16M-1S0014-CS

DigiKey Part Number
5902-1100-16M-1S0014-CS-ND
Manufacturer
Manufacturer Product Number
1100-16M-1S0014-CS
Description
PHV-1614M, MALE, 14AWG, AG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact 14 AWG Size 1.6mm Crimp, Solder Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GES High Voltage
Series
-
Packaging
Bag
Part Status
Active
Type
Signal, Machined
Contact Type
Pin
Contact Size
1.6mm
Wire Gauge or Range - AWG
14 AWG
Wire Gauge or Range - mm²
2.5mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp, Solder
Contact Material
Brass
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
Silver
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€3.19000€3.19
10€2.70600€27.06
25€2.53680€63.42
50€2.41540€120.77
100€2.30010€230.01
250€2.15604€539.01
500€2.05312€1,026.56
1 000€1.95517€1,955.17
2 500€1.83287€4,582.18
Manufacturers Standard Package
Unit Price without VAT:€3.19000
Unit Price with VAT:€4.00345