



1030-PC1-020-01S14-12 | |
|---|---|
DigiKey Part Number | 5902-1030-PC1-020-01S14-12-ND |
Manufacturer | |
Manufacturer Product Number | 1030-PC1-020-01S14-12 |
Description | S20-PC, PLUG, 20 KVDC, 1P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver, White | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | High Voltage Connector | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 20000VDC | |
Cable Opening | 0.256" (6.50mm) | |
Operating Temperature | -30°C ~ 80°C | |
Backshell Material, Plating | Brass, Nickel | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Industrial, Medical, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €104.44000 | €104.44 |
| 10 | €88.78000 | €887.80 |
| 100 | €75.48270 | €7,548.27 |
| Unit Price without VAT: | €104.44000 |
|---|---|
| Unit Price with VAT: | €131.07220 |









