
MSRTA500100A | |
---|---|
DigiKey Part Number | 1242-MSRTA500100A-ND |
Manufacturer | |
Manufacturer Product Number | MSRTA500100A |
Description | DIODE MOD GP 1000V 500A 3TOWER |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1000 V 500A (DC) Chassis Mount Three Tower |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) (per Diode) | 500A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Three Tower | |
Supplier Device Package | Three Tower | |
Base Product Number |