
MBRF60030R | |
|---|---|
DigiKey Part Number | 1913-MBRF60030R-ND |
Manufacturer | |
Manufacturer Product Number | MBRF60030R |
Description | DIODE MOD SCHOT 30V 300A TO244AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 300A (DC) Chassis Mount TO-244AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 300A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 300 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 20 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-244AB | |
Supplier Device Package | TO-244AB | |
Base Product Number |

