
GBPC5008W | |
---|---|
DigiKey Part Number | GBPC5008W-ND |
Manufacturer | |
Manufacturer Product Number | GBPC5008W |
Description | BRIDGE RECT 1P 800V 50A GBPC-W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 25 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €3.04690 | €1,523.45 |
Unit Price without VAT: | €3.04690 |
---|---|
Unit Price with VAT: | €3.82386 |