
FST16040L | |
|---|---|
DigiKey Part Number | FST16040L-ND |
Manufacturer | |
Manufacturer Product Number | FST16040L |
Description | DIODE MOD SCHOTT 40V 80A TO249AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 80A Chassis Mount TO-249AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 80A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 80 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 40 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-249AB | |
Supplier Device Package | TO-249AB | |
Base Product Number |


