Image for FR12B02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR12B02

DigiKey Part Number
1913-FR12B02-ND
Manufacturer
Manufacturer Product Number
FR12B02
Description
DIODE STANDARD 100V 12A DO4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 12A Chassis, Stud Mount DO-4
Datasheet
 Datasheet
EDA/CAD Models
FR12B02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 12 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
25 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-4
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
250€5.89836€1,474.59
Manufacturers Standard Package
Unit Price without VAT:€5.89836
Unit Price with VAT:€7.40244