
BR1005 | |
|---|---|
DigiKey Part Number | 1913-BR1005-ND |
Manufacturer | |
Manufacturer Product Number | BR1005 |
Description | BRIDGE RECT 1PHASE 50V 10A BR-10 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole BR-10 |
Datasheet | Datasheet |
EDA/CAD Models | BR1005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Navitas Semiconductor, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, BR-10 | |
Supplier Device Package | BR-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.71308 | €1,426.16 |
| Unit Price without VAT: | €0.71308 |
|---|---|
| Unit Price with VAT: | €0.89492 |

