New at DigiKey
Bar White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP23-6K-L10

DigiKey Part Number
6289-GP23-6K-L10-ND
Manufacturer
Manufacturer Product Number
GP23-6K-L10
Description
Power Bar 4 Dr Modes W6K 14/96W
Customer Reference
Detailed Description
Bar White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GENESI ELETTRONICA
Series
Packaging
Retail Package
Part Status
Active
Type
Bar
Color
White
Length
9.055" (230.00mm)
Weight
1.036 lbs (470 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 20 days from GENESI ELETTRONICA
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€684.17000€684.17
Unit Price without VAT:€684.17000
Unit Price with VAT:€858.63335