
GEMX4-03-625-OP-M12 | |
|---|---|
DigiKey Part Number | 6289-GEMX4-03-625-OP-M12-ND |
Manufacturer | |
Manufacturer Product Number | GEMX4-03-625-OP-M12 |
Description | Bar Light square 3cm Red 6,7W |
Customer Reference | |
Detailed Description | Square, Diffused Red |
Datasheet | Datasheet |
Category | Type Square, Diffused |
Manufacturer GENESI ELETTRONICA | Color Red |
Series | Length 1.181" (30.00mm) |
Packaging Retail Package | Weight 0.418 lbs (190 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €611.08000 | €611.08 |
| Unit Price without VAT: | €611.08000 |
|---|---|
| Unit Price with VAT: | €766.90540 |

