Mount 0.47" (12.0mm) H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THETA-AD

DigiKey Part Number
4746-THETA-AD-ND
Manufacturer
Manufacturer Product Number
THETA-AD
Description
Silicone gel vibration mount
Customer Reference
Detailed Description
Mount 0.47" (12.0mm) H
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Mount
Manufacturer
Gelmec
Size / Dimension
0.47" (12.0mm) H
Packaging
Bulk
Weight
0.022 lbs (10 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Gelmec
A separate €38.25 flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€34.26000€34.26
10€30.42600€304.26
25€27.36680€684.17
Unit Price without VAT:€34.26000
Unit Price with VAT:€42.99630