
USB3190-GF-C | |
|---|---|
DigiKey Part Number | 2073-USB3190-GF-CTR-ND - Tape & Reel (TR) 2073-USB3190-GF-CCT-ND - Cut Tape (CT) 2073-USB3190-GF-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3190-GF-C |
Description | MICRO B SKT VERT MID MOUNT H=3.9 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB3190-GF-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.57700 | €5.77 |
| 25 | €0.54160 | €13.54 |
| 50 | €0.51560 | €25.78 |
| 100 | €0.49080 | €49.08 |
| 250 | €0.46004 | €115.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.42026 | €378.23 |
| 1 800 | €0.40019 | €720.34 |
| 2 700 | €0.38891 | €1,050.06 |
| 4 500 | €0.37514 | €1,688.13 |
| 6 300 | €0.36635 | €2,308.01 |
| 9 000 | €0.35725 | €3,215.25 |
| 22 500 | €0.33490 | €7,535.25 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.85340 |




