


CAB550RF-0050-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB550RF-0050-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB550RF-0050-A-1 |
Description | COAX CBL RP-SMA TO MHF4 1.9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to I-PEX MHF4 0.81mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB550RF-0050-A-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to I-PEX MHF4 | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.969" (50.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.77225 | €1,772.25 |
| Unit Price without VAT: | €1.77225 |
|---|---|
| Unit Price with VAT: | €2.22417 |



