
BG304-05-A-0500-L-G | |
|---|---|
DigiKey Part Number | 2073-BG304-05-A-0500-L-G-ND |
Manufacturer | |
Manufacturer Product Number | BG304-05-A-0500-L-G |
Description | 5W, 2.54MM PTH HDR, U SHAPED, SI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | BG304-05-A-0500-L-G Models |
Category | Contact Length - Mating 0.475" (12.07mm) |
Mfr | Contact Length - Post 0.081" (2.06mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.20989 | €629.67 |
| Unit Price without VAT: | €0.20989 |
|---|---|
| Unit Price with VAT: | €0.26341 |

