LMTO78_12-0.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 172
Unit Price: €5.88000
Datasheet
LMTO78_09-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMTO78_12-0.5

DigiKey Part Number
3182-LMTO78_12-0.5-ND - Tape & Reel (TR)
3182-LMTO78_12-0.5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMTO78_12-0.5
Description
DC-DC POL
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 15V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LMTO78_12-0.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Mounting Type
Surface Mount
Package / Case
4-SMD Module
Size / Dimension
0.53" L x 0.49" W x 0.14" H (13.5mm x 12.5mm x 3.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
60950-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes